Nichifu, 2Y Uninsulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, #10 Stud Size
- RS Stock No.:
- 490-3694
- Mfr. Part No.:
- HC 2Y-5
- Brand:
- Nichifu
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-3694
- Mfr. Part No.:
- HC 2Y-5
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | 2Y | |
| Insulation | Uninsulated | |
| Width | 8mm | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | #10 | |
| Overall Length | 16mm | |
| Contact Material | Copper | |
| Thickness | 0.84mm | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series 2Y | ||
Insulation Uninsulated | ||
Width 8mm | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size #10 | ||
Overall Length 16mm | ||
Contact Material Copper | ||
Thickness 0.84mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
