TE Connectivity DIN Rail Force Guided Relay, 9V dc Coil Voltage, 2-Pole, DPDT
- RS Stock No.:
- 124-4464
- Distrelec Article No.:
- 302-79-620
- Mfr. Part No.:
- V23047A1009A501
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.18 |
*price indicative
- RS Stock No.:
- 124-4464
- Distrelec Article No.:
- 302-79-620
- Mfr. Part No.:
- V23047A1009A501
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 116Ω | |
| Coil Power | 698mW | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Height | 25.5mm | |
| Length | 29mm | |
| Depth | 12.6mm | |
| Series | SR2M | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4kVrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Coil Resistance 116Ω | ||
Coil Power 698mW | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Height 25.5mm | ||
Length 29mm | ||
Depth 12.6mm | ||
Series SR2M | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4kVrms | ||
- COO (Country of Origin):
- CZ
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, DPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, DPDT
- Phoenix Contact DIN Rail Force Guided Relay 2-Pole, DPDT
- Dold DIN Rail Force Guided Relay 2-Pole, DPDT
- TE Connectivity DIN Rail 2-Pole, DPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, SPDT
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 2 NC/4 NO
- Finder PCB Force Guided Relay 2-Pole, DPDT
