3M, VHB™ LSE White Adhesive Foam Tape, 19mm x 11m, 1.1mm Thick

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
223-3905
Mfr. Part No.:
LSE-110WF 19MM X 11M
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

19mm

Thickness

1.1mm

Length

11m

Backing Material

Acrylic Foam

Colour

White

Single/Double Sided

Single Sided

Series

VHB™ LSE

COO (Country of Origin):
BR

3M LSE Foam Tape, 19mm x 11m


The 3M VHB Tape LSE Series masters the challenge of low surface energy (LSE) bonding and delivers durable results where other bonding solutions need additional support on special surface treatment. It offers a superior bonding performance without primer on difficult to bond substrates such as PP, TPO, TPE, and composite materials.

The fast and easy to use permanent bonding method provides high strength and offers design flexibility with its viscoelasticity, making it an ideal fit for multi material bonding due to his properties on thermal expansion.

Features and Benefits


• Fast and easy-to-use permanent bonding method provides high strength and long-term durability indoors and outdoors
• Pressure sensitive adhesive bonds on contact to provide immediate handling strength
• Virtually invisible fastening keeps surfaces smooth

Applications


The 3M Group white acrylic foam tape comes with a soft foam and high initial tack. Its design gives bonding of many low surface energy substrates or materials. By eliminating the need for priming in your production, the LSE Series increases productivity and reduces the use of harmful chemicals in your facilities. Excellent durability including its wide temperature resistance ensure ultimate performance strength and reliability for in- and outdoor applications

Why choose 3M?


3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.