Osram 40 W Circular Fluorescent Tube, 3400 lm
- RS Stock No.:
- 792-6956
- Mfr. Part No.:
- FC 40 W/840 2GX13
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-6956
- Mfr. Part No.:
- FC 40 W/840 2GX13
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 40 W | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Luminosity | 3400 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 40 W | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Luminosity 3400 lm | ||
