Osram 18 W T8 Fluorescent Tube, 1350 lm, 600mm, G13

Unavailable
RS will no longer stock this product.
RS Stock No.:
529-788
Mfr. Part No.:
209108
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

18 W

Length Imperial

2ft

Length Metric

600mm

Lamp Size

T8

Colour Temperature

4000K

Lamp Base

G13

Colour Tone

Cool White

Colour Reference

840

Luminosity

1350 lm

EU Energy Efficiency Rating

A

COO (Country of Origin):
DE