Honeywell HAF Series Amplified Airflow Sensor for Dry Gas, 0 sccm Min, 750 sccm Max
- RS Stock No.:
- 821-3914
- Mfr. Part No.:
- HAFBLF0750CAAX5
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-3914
- Mfr. Part No.:
- HAFBLF0750CAAX5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Media Monitored | Dry Gas | |
| Device Type | Amplified | |
| Minimum Flow Rate | 0 sccm | |
| Maximum Flow Rate | 750 sccm | |
| Supply Voltage | 5 V dc | |
| Pipe Diameter Range | Maximum of 5.35 mm | |
| Connection Type | Tubing | |
| Maximum Pressure | 25psi | |
| Material | High Temperature Polymer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Series | HAF | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Media Monitored Dry Gas | ||
Device Type Amplified | ||
Minimum Flow Rate 0 sccm | ||
Maximum Flow Rate 750 sccm | ||
Supply Voltage 5 V dc | ||
Pipe Diameter Range Maximum of 5.35 mm | ||
Connection Type Tubing | ||
Maximum Pressure 25psi | ||
Material High Temperature Polymer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Series HAF | ||
- COO (Country of Origin):
- CN
