Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 20 L/min Max
- RS Stock No.:
- 201-7959
- Mfr. Part No.:
- HAFUHM0020L4AXT
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 201-7959
- Mfr. Part No.:
- HAFUHM0020L4AXT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Media Monitored | Air, Gas | |
| Device Type | Digital | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 20 L/min | |
| Supply Voltage | 3 → 10 V dc | |
| Series | HAF | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Media Monitored Air, Gas | ||
Device Type Digital | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 20 L/min | ||
Supply Voltage 3 → 10 V dc | ||
Series HAF | ||
- COO (Country of Origin):
- CN
The Honeywell HAF manifold mount digital airflow sensor with flow rate of 20SLMP provide a digital interface for reading airflow over specified full-scale flow and compensated temperature ranges.
Linear output provides a more intuitive sensor signal than the raw output of basic airflow sensors, which can help reduce production costs, design, and implementation time
High sensitivity at very low flows provides a fast response time at the onset or cessation of flow
High sensitivity at very low flows provides a fast response time at the onset or cessation of flow
