Honeywell HAF Series Digital Airflow Sensor for Air, Gas
- RS Stock No.:
- 201-7952
- Mfr. Part No.:
- HAFBLF0200C4AX3
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 201-7952
- Mfr. Part No.:
- HAFBLF0200C4AX3
- Brand:
- Honeywell
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
| Brand | Honeywell | |
| Media Monitored | Air, Gas | |
| Device Type | Digital | |
| Supply Voltage | 3.3 V dc | |
| Series | HAF | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Media Monitored Air, Gas | ||
Device Type Digital | ||
Supply Voltage 3.3 V dc | ||
Series HAF | ||
- COO (Country of Origin):
- CN
The Honeywell HAF 3.3Vdc digital airflow sensor is designed to measure mass flow of air and other non-corrosive gases. It provides a digital interface for reading airflow over the specified full scale flow span and temperature range. It has digital I2C output with 0X49 address.
Customizable for specific end-user needs
High sensitivity at very low flows allows a customers application to detect presence or absence of airflow
High sensitivity at very low flows allows a customers application to detect presence or absence of airflow