RS PRO LED Floodlight, 1 LED, 50 W, 3500 lm, IP65, 230 V
- RS Stock No.:
- 877-1690
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-1690
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 50 W | |
| Voltage | 230 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Luminosity | 3500 lm | |
| Colour Temperature | 6500K | |
| Dimensions | 313 x 35 x 207 mm | |
| Life Hours | 50000h | |
| Height | 207mm | |
| Width | 313 mm | |
| Depth | 35 mm | |
| Solar Panel | No | |
| Series | I1040 | |
| PIR Included | No | |
| Floodlight Type | Indoor, Outdoor | |
| Lamp Type | LED | |
| Case Material | Aluminium | |
| Lamp Supplied | Yes | |
| Standards Met | BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3, BS EN 61547, BS EN 62471, BS EN 62493 | |
| Beam Angle | 105° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 50 W | ||
Voltage 230 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Luminosity 3500 lm | ||
Colour Temperature 6500K | ||
Dimensions 313 x 35 x 207 mm | ||
Life Hours 50000h | ||
Height 207mm | ||
Width 313 mm | ||
Depth 35 mm | ||
Solar Panel No | ||
Series I1040 | ||
PIR Included No | ||
Floodlight Type Indoor, Outdoor | ||
Lamp Type LED | ||
Case Material Aluminium | ||
Lamp Supplied Yes | ||
Standards Met BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3, BS EN 61547, BS EN 62471, BS EN 62493 | ||
Beam Angle 105° | ||
- COO (Country of Origin):
- CN
RS iSpot Ultra Thin LED Floodlight
The RS ispot LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot LED floodlight is available in black and white finishes and can be used both indoors and outdoors.
Innovative high voltage LED chips –no driver required
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life
Note
7959271 is black and 7959280 is white.

