brennenstuhl JARO LED Floodlight, 120 LED, 80 W, 7200 lm, IP65, 220 → 240 V ac
- RS Stock No.:
- 187-1023
- Mfr. Part No.:
- 1171250831
- Brand:
- brennenstuhl
Discontinued
- RS Stock No.:
- 187-1023
- Mfr. Part No.:
- 1171250831
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Wattage | 80 W | |
| Voltage | 220 → 240 V ac | |
| IP Rating | IP65 | |
| Number of LEDs | 120 | |
| Luminosity | 7200 lm | |
| Dimensions | 27.3 x 6 x 31 cm | |
| Colour Temperature | 6500K | |
| Height | 310mm | |
| Width | 273 mm | |
| Depth | 60 mm | |
| Solar Panel | No | |
| Series | JARO | |
| Lamp Type | LED | |
| PIR Included | No | |
| Floodlight Type | Wall Mount | |
| Lamp Supplied | Yes | |
| Beam Angle | 80° | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Wattage 80 W | ||
Voltage 220 → 240 V ac | ||
IP Rating IP65 | ||
Number of LEDs 120 | ||
Luminosity 7200 lm | ||
Dimensions 27.3 x 6 x 31 cm | ||
Colour Temperature 6500K | ||
Height 310mm | ||
Width 273 mm | ||
Depth 60 mm | ||
Solar Panel No | ||
Series JARO | ||
Lamp Type LED | ||
PIR Included No | ||
Floodlight Type Wall Mount | ||
Lamp Supplied Yes | ||
Beam Angle 80° | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- CN
LED Light with extra bright Everlight SMD LEDs.
User-friendly assembly thanks to external, water-tight connection terminal.
With safety glass.
Solid and modern aluminium casing.
Adjustable mounting bracket for mounting.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
User-friendly assembly thanks to external, water-tight connection terminal.
With safety glass.
Solid and modern aluminium casing.
Adjustable mounting bracket for mounting.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
