LEDVANCE Floodlight, 135 W, 15000 lm, IK08, IP65, 240 V

RS Stock No.:
175-6323
Mfr. Part No.:
4058075097711
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

135 W

Voltage

240 V

IP Rating

IK08, IP65

Luminosity

15000 lm

Dimensions

300 x 270 x 76 mm

Colour Temperature

6500K

Life Hours

50000h

Height

300mm

Width

270 mm

Depth

76 mm

Floodlight Type

Outdoor

Lamp Type

LED

Minimum Operating Temperature

-20°C

Case Material

Aluminium

Reflector Shape

Symmetric

Beam Angle

100 x 100°

Operating Temperature Range

-20 → +50°C

Maximum Operating Temperature

+50°C

COO (Country of Origin):
CN

Ledvance LED Floodlight 135W, Black


Introducing the Ledvance LED floodlight, suitable for replacing up to 1000W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Aluminium with a tempered glass cover ensures its capable for challenging environments. Huge lumen output of 15,000 lm makes it great for lighting large areas, such as carparks, parks, sports courts, construction areas. Switching to an LED floodlight from traditional lighting ensures reliability and more importantly prolonged life expectancy, with up to 50,000 hours from this 135W floodlight.

Features and Benefits


Up to 90% energy efficient than traditional Halogen security floodlights

Luminosity output of 15,000 Lumens

Power consumption of 135W

Angled bracket for easy wall installation

Tough Aluminium housing and tempered glass cover

Frosted cover made of tempered glass for a uniformed illumination

Optimized weight and size due to compact design

IP65 Rated - For use outdoor

6500K Colour Temperature (Daylight)

5 Year Guarantee

Typical Applications


Warehouses

Car Parks

Walkways

Construction Areas

Parks

FAQ’s


How much power do LED’s use?


On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light.

How long do LED’s last for?


So we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid-state lighting. Making it less likely to fail completely, a well built LED luminaire should last up to 50000 hours.

How can LED’s save you money?


It’s thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.