RS PRO, 8 x 8mm Bore, 44.5mm Length K Coupling
- RS Stock No.:
- 388-9244
- Mfr. Part No.:
- 5802 8X8
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.78
(exc. VAT)
£24.94
(inc. VAT)
- RS Stock No.:
- 388-9244
- Mfr. Part No.:
- 5802 8X8
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore | 8 x 8mm | |
| Length | 44.5mm | |
| Torque Rating | 1.4Nm | |
| Misalignment - Angular | 15° | |
| Misalignment - Axial | 3.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 8 x 8mm | ||
Length 44.5mm | ||
Torque Rating 1.4Nm | ||
Misalignment - Angular 15° | ||
Misalignment - Axial 3.8mm | ||

