Ruland, 50.8mm Outside Diameter, 20mm Bore, 58.7mm Length Bellows Coupling
- RS Stock No.:
- 363-7582
- Mfr. Part No.:
- MBC51-20-20-A
- Brand:
- Ruland
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£96.96
(exc. VAT)
£116.35
(inc. VAT)
- RS Stock No.:
- 363-7582
- Mfr. Part No.:
- MBC51-20-20-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore | 20mm | |
| Outside Diameter | 50.8mm | |
| Length | 58.7mm | |
| Fastening Type | Clamping | |
| Torque Rating | 45.2Nm | |
| Torsional Stiffness | 108°/Nm | |
| Misalignment - Angular | 2° | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.5mm | |
| Bellows Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore 20mm | ||
Outside Diameter 50.8mm | ||
Length 58.7mm | ||
Fastening Type Clamping | ||
Torque Rating 45.2Nm | ||
Torsional Stiffness 108°/Nm | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.5mm | ||
Bellows Material Stainless Steel | ||
Ruland Coupling
The Ruland bellows coupling has a 51mm OD and 58.7mm length with clamp fastening. This clamp is 20mm x 20mm bore coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of two anodized aluminium hubs and stainless steel bellows. This bellow is able to flex while remaining rigid under torsional loads. Its balanced design reduces vibrations at high speed.
Features and Benefits
• Zero backlash
• Black-oiled alloy steel fasteners for strength and corrosion resistance
• Precision bellows coupling with excellent kinematic properties
• Maximum speed of 10,000rpm
• Hardware is metric and tested beyond DIN standard for high torque capabilities
• Service temperature ranges between -40°C and 93°C
• Low inertia coupling
• Lightweight
Applications
• Stepper and servo drives
• Encoders
• General purpose light-duty power transmission
Certifications
• REACH certification
• DIN 912 12.9

