KEMET Ferrite Flat Cable Ferrite Core, 16 max. wires, Split Core, Inner dims. 25.4 x 2.6mm
- RS Stock No.:
- 811-8897
- Mfr. Part No.:
- ESD-FPD-16
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-8897
- Mfr. Part No.:
- ESD-FPD-16
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Maximum Number of Wires | 16 | |
| Type | Split Core | |
| Application | Consumer Electronics | |
| Material | Ferrite | |
| Outer Dimensions | 37 x 12.7 x 10mm | |
| Inner Dimensions | 25.4 x 2.6mm | |
| Inner Height | 2.6mm | |
| Inner Width | 25.4mm | |
| Outer Depth | 12.7mm | |
| Outer Height | 10mm | |
| Outer Width | 37mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Maximum Number of Wires 16 | ||
Type Split Core | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Outer Dimensions 37 x 12.7 x 10mm | ||
Inner Dimensions 25.4 x 2.6mm | ||
Inner Height 2.6mm | ||
Inner Width 25.4mm | ||
Outer Depth 12.7mm | ||
Outer Height 10mm | ||
Outer Width 37mm | ||
