ebm-papst Steel Finger Guard for 92mm Fans, 82.5mm Hole Spacing, 82.5 x 89mm
- RS Stock No.:
- 802-9438
- Mfr. Part No.:
- LZ23-6
- Brand:
- ebm-papst
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-9438
- Mfr. Part No.:
- LZ23-6
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Fan Size | 92mm | |
| External Dimensions | 82.5 x 89mm | |
| Material | Steel | |
| Screw Hole Spacing | 82.5mm | |
| External Height | 89mm | |
| External Width | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Fan Size 92mm | ||
External Dimensions 82.5 x 89mm | ||
Material Steel | ||
Screw Hole Spacing 82.5mm | ||
External Height 89mm | ||
External Width 82.5mm | ||
- COO (Country of Origin):
- DE
ebm-papst ACmaxx Outlet Finger Guards
ebm-papst ACmaxx outlet finger guards for device fans.
Designed specifically for the ebm-papst ACmaxx series of fans.
Outlet side installation.
Outlet side installation.
