ebm-papst Plastic Finger Guard for 127 mm Fans, 113.3 mm Hole Spacing 127 mm 127mm, 6.5 mm
- RS Stock No.:
- 243-6546
- Mfr. Part No.:
- 88601-2-2929
- Brand:
- ebm-papst
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 280 unit(s) shipping from 08 June 2026
- Plus 74 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £7.31 |
| 50 + | £6.66 |
*price indicative
- RS Stock No.:
- 243-6546
- Mfr. Part No.:
- 88601-2-2929
- Brand:
- ebm-papst
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
| Brand | ebm-papst | |
| Product Type | Finger Guard | |
| Fan Size | 127 mm | |
| Material | Plastic | |
| Screw Hole Spacing | 113.3mm | |
| Colour | Black | |
| Width | 127mm | |
| Depth | 6.5mm | |
| Height | 127mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Finger Guard | ||
Fan Size 127 mm | ||
Material Plastic | ||
Screw Hole Spacing 113.3mm | ||
Colour Black | ||
Width 127mm | ||
Depth 6.5mm | ||
Height 127mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
ebm-papst Plastic Finger Guards
A finger guard designed specifically for use with ebm-papst AC and DC fans
typically suited for stock numbers such us 814-045 and 814-089
Related links
- ebm-papst LZ30P Series Plastic Finger Guard for 119 x 119 mm Fans 6.5 mm
- ebm-papst Plastic Finger Guard for 80 mm Fans 6.5 mm
- ebm-papst Plastic Finger Guard for 92 mm Fans 6.5 mm
- ebm-papst Plastic Finger Guard for 119 x 119 mm Fans 6.5 mm
- RS PRO Steel Finger Guard for 127 mm Fans 6 mm
- ebm-papst LZ30-6 Series Plastic Finger Guard for 119 x 119 mm Fans 6.5 mm
- ebm-papst 5200 Series Steel Finger Guard for 127 x 127 mm Fans 6 mm
- ebm-papst Plastic Coated Steel Finger Guard for 143 mm Fans 4 mm