SMC AW Polycarbonate Filter Regulator, 5μm, G 3/8, Automatic, 10 bar
- RS Stock No.:
- 890-3238
- Mfr. Part No.:
- AW30-F03BD-B
- Brand:
- SMC
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.47
(exc. VAT)
£79.76
(inc. VAT)
- RS Stock No.:
- 890-3238
- Mfr. Part No.:
- AW30-F03BD-B
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 3/8 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5µm | |
| Pressure Gauge Port | G 3/8 | |
| Pressure Gauge Port Thread Size | 3/8 in | |
| Port Connection Thread Size | 3/8 in | |
| Maximum Ambient Operating Temperature | +60°C | |
| Minimum Process Operating Temperature | -5°C | |
| Minimum Ambient Operating Temperature | -5°C | |
| Port Connection Thread Standard | G | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Process Operating Temperature Range | -5 → +60°C | |
| Maximum Process Operating Temperature | +60°C | |
| Proof Pressure | 1.5MPa | |
| Ambient Operating Temperature Range | -5 → +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 3/8 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW | ||
Drain Type Automatic | ||
Filtration Size 5µm | ||
Pressure Gauge Port G 3/8 | ||
Pressure Gauge Port Thread Size 3/8 in | ||
Port Connection Thread Size 3/8 in | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Process Operating Temperature -5°C | ||
Minimum Ambient Operating Temperature -5°C | ||
Port Connection Thread Standard G | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Process Operating Temperature Range -5 → +60°C | ||
Maximum Process Operating Temperature +60°C | ||
Proof Pressure 1.5MPa | ||
Ambient Operating Temperature Range -5 → +60°C | ||
Non Compliant
- COO (Country of Origin):
- FR
Modular Filter Regulator AW10-B - AW40-B
Related links
- SMC AW Polycarbonate Filter Regulator G 1/8 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/4 10 bar
- SMC AW Polycarbonate Filter Regulator G 3/8, 10 bar
- SMC AW Polycarbonate Filter Regulator NPT 3/8 10 bar
- SMC AW30 Polycarbonate Filter Regulator G 3/8 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/4, 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/8, 10 bar
- SMC AW30 Polycarbonate Filter Regulator G 1/4 10 bar

