SMC AW Polycarbonate Filter Regulator, 5μm, G 1/8, 10 bar
- RS Stock No.:
- 890-3193
- Mfr. Part No.:
- AW20-F01B-B
- Brand:
- SMC
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.11
(exc. VAT)
£36.13
(inc. VAT)
- RS Stock No.:
- 890-3193
- Mfr. Part No.:
- AW20-F01B-B
- Brand:
- SMC
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Port Connection | G 1/8 | |
Maximum Operating Pressure | 10 bar | |
Manufacturer Series | AW | |
Filtration Size | 5µm | |
Pressure Gauge Port | G 1/8 | |
Pressure Gauge Port Thread Size | 1/8 in | |
Port Connection Thread Size | 1/8 in | |
Maximum Ambient Operating Temperature | +60°C | |
Minimum Process Operating Temperature | -5°C | |
Maximum Process Operating Temperature | +60°C | |
Bowl Material | Polycarbonate | |
Process Operating Temperature Range | -5 → +60°C | |
Minimum Ambient Operating Temperature | -5°C | |
Proof Pressure | 1.5MPa | |
Ambient Operating Temperature Range | -5 → +60°C | |
Port Connection Thread Standard | G | |
Pressure Gauge Port Thread Standard | G | |
Select all | ||
---|---|---|
Brand SMC | ||
Port Connection G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW | ||
Filtration Size 5µm | ||
Pressure Gauge Port G 1/8 | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Port Connection Thread Size 1/8 in | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Process Operating Temperature -5°C | ||
Maximum Process Operating Temperature +60°C | ||
Bowl Material Polycarbonate | ||
Process Operating Temperature Range -5 → +60°C | ||
Minimum Ambient Operating Temperature -5°C | ||
Proof Pressure 1.5MPa | ||
Ambient Operating Temperature Range -5 → +60°C | ||
Port Connection Thread Standard G | ||
Pressure Gauge Port Thread Standard G | ||
Non Compliant
Modular Filter Regulator AW10-B - AW40-B
Related links
- SMC AW Polycarbonate Filter Regulator G 1/8 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/4, 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/4 10 bar
- SMC AW Polycarbonate Filter Regulator G 3/8, 10 bar
- SMC AW Polycarbonate Filter Regulator G 3/8 10 bar
- SMC AW20 Polycarbonate Filter Regulator G 1/8, 10 bar
- SMC AW Polycarbonate Filter Regulator NPT 3/8 10 bar
- SMC AW Filter Regulator G 1/8 10 bar