SMC AW Filter Regulator, 5μm, G 1/4, Automatic
- RS Stock No.:
- 487-1121
- Mfr. Part No.:
- AW20-F02BC
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£83.00
(exc. VAT)
£99.60
(inc. VAT)
Each
£38.97
(exc. VAT)
£46.76
(inc. VAT)
- RS Stock No.:
- 487-1121
- Mfr. Part No.:
- AW20-F02BC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 1 MPa | |
| Manufacturer Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5µm | |
| Pressure Gauge Port Thread Size | 1/8 in | |
| Port Connection Thread Size | 1/4 in | |
| Maximum Ambient Operating Temperature | +60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Port Connection Thread Standard | G | |
| Minimum Ambient Operating Temperature | -5°C | |
| Ambient Operating Temperature Range | -5 → +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 1 MPa | ||
Manufacturer Series AW | ||
Drain Type Automatic | ||
Filtration Size 5µm | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Port Connection Thread Size 1/4 in | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Port Connection Thread Standard G | ||
Minimum Ambient Operating Temperature -5°C | ||
Ambient Operating Temperature Range -5 → +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
AW Series Filter- Regulator
The AW series of filter regulators from SMC save space and require less piping saving on installation costs. AW filter regulators are manufactured with strong materials designed to withstand high pressures and enables the user to operate a wide regulating pressure range.
Filtration size 5 μm
Outlet set pressure range 0.5 → 8.5 bar (487-1070 0 → 7 bar)
Maximum operating pressure 10 bar
Available in various thread form ports including Metric & NPT
Outlet set pressure range 0.5 → 8.5 bar (487-1070 0 → 7 bar)
Maximum operating pressure 10 bar
Available in various thread form ports including Metric & NPT
Note
Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.

Related links
- SMC AW Filter Regulator G 1/4 Manual, 10 bar
- SMC AW-D Filter Regulator 1/8 in, AW20-F02BC-D
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator NPT 1/4 10 bar
- SMC AW Filter Regulator G 1/8 Manual, 10 bar
- SMC AW Filter Regulator G 3/4 Manual, 10 bar
- SMC AW Filter Regulator M5 x 0.8, Automatic


