KEMET PHE845 Metallised Polypropylene Film Capacitor, 1.5 kV dc, 760 V ac, ±20%, 220nF, Through Hole
- RS Stock No.:
- 875-2406
- Mfr. Part No.:
- PHE845VY6220MR30L2
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 4 units)*
£11.40
(exc. VAT)
£13.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
4 - 8 | £2.85 | £11.40 |
12 - 16 | £2.423 | £9.69 |
20 - 48 | £2.14 | £8.56 |
52 - 96 | £1.85 | £7.40 |
100 + | £1.71 | £6.84 |
*price indicative
- RS Stock No.:
- 875-2406
- Mfr. Part No.:
- PHE845VY6220MR30L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220nF | |
Voltage | 1.5 kV dc, 760 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE845 | |
Lead Pitch | 22.5mm | |
Suppression Class | X1 | |
Length | 26mm | |
Depth | 15.5mm | |
Lead Length | 30mm | |
Height | 24.5mm | |
Dimensions | 26 x 15.5 x 24.5mm | |
Dielectric | Metallised Polypropylene | |
Dissipation Factor | 0.1 % @ 1 kHz, 0.2 % @ 10 kHz, 0.6 % @ 100 kHz | |
Package/Case | D19 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 1.5 kV dc, 760 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE845 | ||
Lead Pitch 22.5mm | ||
Suppression Class X1 | ||
Length 26mm | ||
Depth 15.5mm | ||
Lead Length 30mm | ||
Height 24.5mm | ||
Dimensions 26 x 15.5 x 24.5mm | ||
Dielectric Metallised Polypropylene | ||
Dissipation Factor 0.1 % @ 1 kHz, 0.2 % @ 10 kHz, 0.6 % @ 100 kHz | ||
Package/Case D19 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
PHE 845 Metallised Polypropylene
Triple winding of metallized polypropylene
Encapsulated in self-extinguishing material meeting the requirements of UL 94 V–0
Encapsulated in self-extinguishing material meeting the requirements of UL 94 V–0
For use as interference suppressors in X1 and across the line applications
Warning
Not for use in series with the mains
Approvals
ENEC,UL and cUL
Related links
- KEMET PHE845 Metallised Polypropylene Film Capacitor 760 V ac 220nF, Through Hole
- KEMET PHE845 Metallised Polypropylene Film Capacitor 760 V ac 100nF, Through Hole
- KEMET PHE845 Metallised Polypropylene Film Capacitor 1500 V dc 680nF, Through Hole
- KEMET PHE845 Metallised Polypropylene Film Capacitor 1500 V dc 1μF, Through Hole
- KEMET PHE845 Metallised Polypropylene Film Capacitor 1500 V dc 470nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 220nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 10nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 6.8nF, Through Hole