KEMET R75 Metallised Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 470nF, Through Hole
- RS Stock No.:
- 875-2049
- Mfr. Part No.:
- R75II34704040J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.07
(exc. VAT)
£4.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
- Plus 580 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.407 | £4.07 |
50 - 90 | £0.397 | £3.97 |
100 - 240 | £0.386 | £3.86 |
250 - 490 | £0.376 | £3.76 |
500 + | £0.368 | £3.68 |
*price indicative
- RS Stock No.:
- 875-2049
- Mfr. Part No.:
- R75II34704040J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | R75 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 7.5mm | |
Lead Length | 30mm | |
Height | 13.5mm | |
Dimensions | 18 x 7.5 x 13.5mm | |
Dielectric | Metallised Polypropylene | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.8mm | |
Dissipation Factor | 0.05 % @ 1 kHz, 0.08 % @ 10 kHz | |
Package/Case | 40 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R75 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 7.5mm | ||
Lead Length 30mm | ||
Height 13.5mm | ||
Dimensions 18 x 7.5 x 13.5mm | ||
Dielectric Metallised Polypropylene | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.05 % @ 1 kHz, 0.08 % @ 10 kHz | ||
Package/Case 40 | ||
KEMET R75 Series
R75 Series Single Metallized Polypropylene Film Radial High Frequency Capacitors
R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V dc 470nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V dc 10μF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V dc 1μF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V dc 2.2μF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V dc 680nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 160 V dc 470nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 630 V dc 470nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V ac 470nF, Through Hole