KEMET PHE840 Metallised Polypropylene Film Capacitor, 275 V ac, 280 V ac, 760 V dc, ±20%, 1μF, Through Hole
- RS Stock No.:
- 870-8709
- Mfr. Part No.:
- PHE840MZ7100MF11R06L2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-8709
- Mfr. Part No.:
- PHE840MZ7100MF11R06L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 275 V ac, 280 V ac, 760 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE840 | |
Lead Pitch | 27.5mm | |
Suppression Class | X2 | |
Length | 31.5mm | |
Lead Length | 30mm | |
Depth | 10.5mm | |
Height | 20.5mm | |
Dimensions | 31.5 x 10.5 x 20.5mm | |
Dielectric | Metallised Polypropylene | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Dissipation Factor | 0.4% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 275 V ac, 280 V ac, 760 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE840 | ||
Lead Pitch 27.5mm | ||
Suppression Class X2 | ||
Length 31.5mm | ||
Lead Length 30mm | ||
Depth 10.5mm | ||
Height 20.5mm | ||
Dimensions 31.5 x 10.5 x 20.5mm | ||
Dielectric Metallised Polypropylene | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 0.4% | ||
Kemet PHE840 Series
Kemet PHE840 series are metallized polypropylene film capacitors with radial leads of tinned wire. The PHE840 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. The PHE840 series is designed for use as electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X2 safety classification.
Wide voltage range
High operating temperature
RoHS compliance and lead-free terminations
Self-healing
High operating temperature
RoHS compliance and lead-free terminations
Self-healing
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0