Kemet C4BS Polypropylene Film Capacitor, 1.2 kV ac, 630 V dc, ±5%, 470nF, Solder Lug
- RS Stock No.:
- 870-7229
- Mfr. Part No.:
- C4BSPBX3470ZBFJ
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-7229
- Mfr. Part No.:
- C4BSPBX3470ZBFJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 1.2 kV ac, 630 V dc | |
Mounting Type | Solder Lug | |
Tolerance | ±5% | |
Series | C4BS | |
Lead Pitch | 6mm | |
Length | 41.5mm | |
Lead Length | 17mm | |
Depth | 20mm | |
Height | 40mm | |
Equivalent Series Resistance | 6.7mΩ | |
Dimensions | 41.5 x 20 x 40mm | |
Dielectric | Polypropylene | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 1.2 kV ac, 630 V dc | ||
Mounting Type Solder Lug | ||
Tolerance ±5% | ||
Series C4BS | ||
Lead Pitch 6mm | ||
Length 41.5mm | ||
Lead Length 17mm | ||
Depth 20mm | ||
Height 40mm | ||
Equivalent Series Resistance 6.7mΩ | ||
Dimensions 41.5 x 20 x 40mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.