KEMET PHE840 Metallised Polypropylene Film Capacitor, 275 V ac, 280 V ac, 760 V dc, ±20%, 100nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-4690
Mfr. Part No.:
PHE840MB6100MB05R17
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

275 V ac, 280 V ac, 760 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PHE840

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Lead Length

30mm

Depth

5.5mm

Height

12.5mm

Dimensions

18 x 5.5 x 12.5mm

Dielectric

Metallised Polypropylene

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Dissipation Factor

0.6%

COO (Country of Origin):
IN

Kemet PHE840 Series


Kemet PHE840 series are metallized polypropylene film capacitors with radial leads of tinned wire. The PHE840 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. The PHE840 series is designed for use as electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X2 safety classification.

Wide voltage range
High operating temperature
RoHS compliance and lead-free terminations
Self-healing


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0