Vishay MKT1817 Polyester Capacitor PET, 63V dc, ±10%, 220nF, Through Hole
- RS Stock No.:
- 852-3378
- Mfr. Part No.:
- MKT1817422065
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3378
- Mfr. Part No.:
- MKT1817422065
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220nF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MKT1817 | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220nF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT1817 | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- PT
MKT 1817 Series
Vishay MKT1817 series are metallized polyester film capacitors designed for mounting on printed-circuit boards. The MKT1817 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.
Tinned wire leads
Flame retardant
Epoxy resin sealed
Flame retardant
Epoxy resin sealed