Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1.2kV dc, ±5%, 10μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£11.36

(exc. VAT)

£13.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 88 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.36
10 - 24£10.87
25 - 49£10.57
50 - 99£10.31
100 +£10.03

*price indicative

Packaging Options:
RS Stock No.:
825-1492
Mfr. Part No.:
MKP1848C61012JP4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C DC-Link

Lead Pitch

37.5mm

Length

42mm

Depth

24mm

Equivalent Series Resistance

8mΩ

Height

44mm

Dimensions

42 x 24 x 44mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Lead Diameter

1mm

MKP 1848C Series


MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives

Related links