Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 500V dc, ±5%, 100μF, Through Hole
- RS Stock No.:
- 825-1451
- Mfr. Part No.:
- MKP1848C71050JY5
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£40.87
(exc. VAT)
£49.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £40.87 |
5 - 9 | £38.83 |
10 - 24 | £36.78 |
25 - 49 | £34.73 |
50 + | £32.69 |
*price indicative
- RS Stock No.:
- 825-1451
- Mfr. Part No.:
- MKP1848C71050JY5
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 500V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP1848C DC-Link | |
Lead Pitch | 52.5mm | |
Length | 57.5mm | |
Depth | 35mm | |
Height | 50mm | |
Equivalent Series Resistance | 3mΩ | |
Dimensions | 57.5 x 35 x 50mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 1.2mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1848C DC-Link | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 35mm | ||
Height 50mm | ||
Equivalent Series Resistance 3mΩ | ||
Dimensions 57.5 x 35 x 50mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 1.2mm | ||
MKP 1848C Series
MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
Related links
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole