Vishay MKP1848S DC-Link Polypropylene Film Capacitor, 1kV dc, ±5%, 20μF, Through Hole
- RS Stock No.:
- 825-1439
- Mfr. Part No.:
- MKP1848S62010JY5F
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£7.65
(exc. VAT)
£9.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 208 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.65 |
10 - 24 | £7.27 |
25 - 49 | £6.50 |
50 - 99 | £6.12 |
100 + | £5.75 |
*price indicative
- RS Stock No.:
- 825-1439
- Mfr. Part No.:
- MKP1848S62010JY5F
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 20µF | |
Voltage | 1kV dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP1848S DC-Link | |
Lead Pitch | 52.5mm | |
Length | 57.5mm | |
Depth | 39mm | |
Equivalent Series Resistance | 5mΩ | |
Height | 24mm | |
Dimensions | 57.5 x 39 x 24mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 1.2mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 20µF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1848S DC-Link | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 39mm | ||
Equivalent Series Resistance 5mΩ | ||
Height 24mm | ||
Dimensions 57.5 x 39 x 24mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 1.2mm | ||
MKP1848S Series
High ripple current capability, low ESR, low ESL
Very long useful life time: Up to 100 000 h at UNDC and 70 °C
Very long useful life time: Up to 100 000 h at UNDC and 70 °C
Related links
- Vishay MKP1848S DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848S DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848S DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848S DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848S Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole