Vishay MKP1848S DC-Link Polypropylene Film Capacitor, 500V dc, ±5%, 20μF, Through Hole
- RS Stock No.:
- 825-1394
- Mfr. Part No.:
- MKP1848S62050JY2B
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-1394
- Mfr. Part No.:
- MKP1848S62050JY2B
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 20µF | |
Voltage | 500V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP1848S DC-Link | |
Lead Pitch | 52.5mm | |
Length | 57.5mm | |
Depth | 33mm | |
Height | 15mm | |
Equivalent Series Resistance | 6mΩ | |
Dimensions | 57.5 x 33 x 15mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 1.2mm | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 20µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1848S DC-Link | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 33mm | ||
Height 15mm | ||
Equivalent Series Resistance 6mΩ | ||
Dimensions 57.5 x 33 x 15mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 1.2mm | ||
Maximum Operating Temperature +85°C | ||
MKP1848S Series
High ripple current capability, low ESR, low ESL
Very long useful life time: Up to 100 000 h at UNDC and 70 °C
Very long useful life time: Up to 100 000 h at UNDC and 70 °C