Vishay MKP 1847 Polypropylene Film Capacitor, 350V ac, ±5%, 3μF, Through Hole
- RS Stock No.:
- 736-9090
- Mfr. Part No.:
- MKP1847530354K2
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.68
(exc. VAT)
£4.42
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 33 left, ready to ship
- Plus 6 left, ready to ship from another location
- Final 824 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 - 9 | £3.68 |
10 - 24 | £3.31 |
25 - 49 | £3.13 |
50 - 99 | £2.51 |
100 + | £2.21 |
*price indicative
- RS Stock No.:
- 736-9090
- Mfr. Part No.:
- MKP1847530354K2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 3µF | |
Voltage | 350V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP 1847 | |
Lead Pitch | 27.5mm | |
Length | 32mm | |
Depth | 18mm | |
Height | 28mm | |
Dimensions | 32 x 18 x 28mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 3µF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP 1847 | ||
Lead Pitch 27.5mm | ||
Length 32mm | ||
Depth 18mm | ||
Height 28mm | ||
Dimensions 32 x 18 x 28mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
MKP 1847 Series
For use in high performance AC filtering applications
Plastic case, sealed with resin, flame retardant
Plastic case, sealed with resin, flame retardant
Related links
- Vishay MKP 1847 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP 1847 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP 1847 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP 1847 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP 1847 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole