Vishay MKP 338 Polypropylene Film Capacitor, 440V ac, ±20%, 47nF, Through Hole

Subtotal (1 pack of 5 units)*

£4.87

(exc. VAT)

£5.845

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,185 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.974£4.87

*price indicative

Packaging Options:
RS Stock No.:
684-2150
Mfr. Part No.:
BFC233810473
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47nF

Voltage

440V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

MKP 338

Lead Pitch

15mm

Length

17.5mm

Depth

7mm

Height

13.5mm

Dimensions

17.5 x 7 x 13.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Series 338 - 440 Vac


Self-repairing
Dielectric: Polyester (MKP)
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

CSA, UL recognised


X Class - X1

Related links