KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 47nF, Through Hole
- RS Stock No.:
- 616-7941
- Mfr. Part No.:
- PHE850EB5470MB14R17
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.71
(exc. VAT)
£5.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,200 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.942 | £4.71 |
50 - 245 | £0.716 | £3.58 |
250 - 995 | £0.466 | £2.33 |
1000 - 2495 | £0.344 | £1.72 |
2500 + | £0.324 | £1.62 |
*price indicative
- RS Stock No.:
- 616-7941
- Mfr. Part No.:
- PHE850EB5470MB14R17
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47nF | |
Voltage | 1.25 kV dc, 300 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE850 | |
Lead Pitch | 15mm | |
Suppression Class | Y2 | |
Length | 18mm | |
Depth | 9.5mm | |
Lead Length | 17mm | |
Height | 17.5mm | |
Dimensions | 18 x 9.5 x 17.5mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 1.25 kV dc, 300 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE850 | ||
Lead Pitch 15mm | ||
Suppression Class Y2 | ||
Length 18mm | ||
Depth 9.5mm | ||
Lead Length 17mm | ||
Height 17.5mm | ||
Dimensions 18 x 9.5 x 17.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
PHE850 Series
The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains
Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Warning
Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
Approvals
ENEC, UL, CSA
Related links
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 47nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 1μF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 150nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 10nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 4.7nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 68nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 470nF, Through Hole
- KEMET PHE850 Metallised Polypropylene Film Capacitor 300 V ac 3.3nF, Through Hole