KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 33nF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.92

(exc. VAT)

£4.705

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 70 left, ready to ship from another location
  • Plus 55 left, shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.784£3.92
50 - 245£0.576£2.88
250 - 995£0.404£2.02
1000 - 2495£0.268£1.34
2500 +£0.23£1.15

*price indicative

Packaging Options:
RS Stock No.:
616-7929
Mfr. Part No.:
PHE850EB5330MB12R17
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

33nF

Voltage

1.25 kV dc, 300 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PHE850

Lead Pitch

15mm

Suppression Class

Y2

Length

18mm

Lead Length

17mm

Depth

8mm

Height

15mm

Dimensions

18 x 8 x 15mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
ID

PHE850 Series


The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains

Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications

Warning

Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, CSA

Approvals

ENEC, UL, CSA

Related links