KEMET PHE450 Metallised Polypropylene Film Capacitor, 1.6 kV dc, 650 V ac, ±5%, 4.7nF, Through Hole
- RS Stock No.:
- 544-1440
- Mfr. Part No.:
- PHE450RB4470JR06
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.65
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 240 unit(s) ready to ship
- Plus 17,460 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.93 | £4.65 |
50 - 245 | £0.714 | £3.57 |
250 - 495 | £0.468 | £2.34 |
500 - 1245 | £0.396 | £1.98 |
1250 + | £0.342 | £1.71 |
*price indicative
- RS Stock No.:
- 544-1440
- Mfr. Part No.:
- PHE450RB4470JR06
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 4.7nF | |
Voltage | 1.6 kV dc, 650 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | PHE450 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Lead Length | 6mm | |
Depth | 5.5mm | |
Height | 10.5mm | |
Dimensions | 18 x 5.5 x 10.5mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Voltage 1.6 kV dc, 650 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series PHE450 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 5.5mm | ||
Height 10.5mm | ||
Dimensions 18 x 5.5 x 10.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET PHE450 Metallised Polypropylene Film Capacitor 650 V ac 4.7nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 650 V ac 22nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 650 V ac 220nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 650 V ac 10nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 650 V ac 4.7nF, Through Hole
- KEMET PHE448 Polypropylene Film Capacitor 650 V ac 4.7nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 650 V ac 100nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 650 V ac 10nF, Through Hole