Vishay 47nF Polyester Capacitor PET 220 V ac, 400 V dc ±10% MKT 372, MKT372 Series Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

£12.725

(exc. VAT)

£15.275

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.509£12.73
125 - 225£0.382£9.55
250 - 600£0.331£8.28
625 - 1225£0.28£7.00
1250 +£0.229£5.73

*price indicative

Packaging Options:
RS Stock No.:
487-9945
Mfr. Part No.:
BFC237251473
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47nF

Voltage

220 V ac, 400 V dc

Mounting Type

Through Hole

Lead Pitch

10mm

Series

MKT 372, MKT372

Tolerance

±10%

Dielectric

PET

Length

12.5mm

Depth

5mm

Height

11mm

Dimensions

5 x 11 x 12.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Tolerance Minus

-10%

Lead Diameter

0.6mm

Tolerance Plus

+10%

Terminal Type

Through Hole

RoHS Status: Exempt

MKT 372 Series


Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)

Please note that the following table is general to series information, for more specific information please check against datasheet.

Related links