Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 100nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.83

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 780 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.283£2.83
100 - 240£0.244£2.44
250 - 490£0.201£2.01
500 - 990£0.159£1.59
1000 +£0.146£1.46

*price indicative

Packaging Options:
RS Stock No.:
485-6661
Mfr. Part No.:
2222 339 20104
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

MKP 339

Lead Pitch

10mm

Length

12.5mm

Depth

6mm

Height

12mm

Dimensions

12.5 x 6 x 12mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Class X2 310V AC - MKP339 Series


From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.

Features


UL 94 V-0 coating

Capacitance tolerance of ±20%

Small pitch size

+105 °C rated

Product Applications:


The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA

Related links