KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 414-8689
- Mfr. Part No.:
- PME261JC6100KR30
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.40
(exc. VAT)
£11.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 125 unit(s) ready to ship from another location
- Plus 1,180 unit(s) shipping from 28 October 2025
- Plus 600 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.88 | £9.40 |
50 - 95 | £1.748 | £8.74 |
100 - 245 | £1.636 | £8.18 |
250 - 495 | £1.522 | £7.61 |
500 + | £1.372 | £6.86 |
*price indicative
- RS Stock No.:
- 414-8689
- Mfr. Part No.:
- PME261JC6100KR30
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 500 V ac, 1000V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | PME261 | |
Lead Pitch | 20.3mm | |
Suppression Class | X2 | |
Length | 24mm | |
Depth | 11.3mm | |
Height | 16.5mm | |
Dimensions | 24 x 11.3 x 16.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 500 V ac, 1000V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series PME261 | ||
Lead Pitch 20.3mm | ||
Suppression Class X2 | ||
Length 24mm | ||
Depth 11.3mm | ||
Height 16.5mm | ||
Dimensions 24 x 11.3 x 16.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- FI
PME261 Series
KEMET PME261 Series Paper capacitors are encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94V‑0. The impregnated paper ensures excellent stability giving outstanding reliability properties, especially in applications having continuous operation.
Features
High dV/dt capability
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Applications
For general use in DC and low frequency pulse applications.
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
UL94V-0
Related links
- KEMET PME261 Paper Capacitor 1000V dc 100nF, Through Hole
- KEMET PME261 Paper Capacitor 1000V dc 47nF, Through Hole
- KEMET PME261 Paper Capacitor ±10% Through Hole
- KEMET PME261 Paper Capacitor 400V dc 100nF, Through Hole
- KEMET PME261 Paper Capacitor 1500V dc 100nF, Through Hole
- KEMET PME261 Paper Capacitor 1500V dc 10nF, Through Hole
- KEMET PME261 Paper Capacitor 1500V dc 47nF, Through Hole
- KEMET PMZ2035 Paper Capacitor 1000V dc 100nF, Through Hole