KEMET R82 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 470nF, Through Hole
- RS Stock No.:
- 312-1481
- Mfr. Part No.:
- R82DC3470DQ60J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.90
(exc. VAT)
£2.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,520 unit(s) ready to ship
- Plus 780 unit(s) ready to ship from another location
- Plus 14,210 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.19 | £1.90 |
100 - 240 | £0.081 | £0.81 |
250 - 490 | £0.078 | £0.78 |
500 - 990 | £0.074 | £0.74 |
1000 + | £0.069 | £0.69 |
*price indicative
- RS Stock No.:
- 312-1481
- Mfr. Part No.:
- R82DC3470DQ60J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | R82 | |
Lead Pitch | 5mm | |
Length | 7.2mm | |
Depth | 3.5mm | |
Height | 7.5mm | |
Dimensions | 3.5 x 7.5 x 7.2mm | |
Dielectric | Polyester | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R82 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 3.5mm | ||
Height 7.5mm | ||
Dimensions 3.5 x 7.5 x 7.2mm | ||
Dielectric Polyester | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- ID
KEMET Miniature R82 Series
KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.
Features
Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
Applications
Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.
and oscillator circuits.
Related links
- KEMET R82 Polyester Film Capacitor 63 V dc 470nF, Through Hole
- KEMET R82 Polyester Film Capacitor 63 V dc 1μF
- KEMET R82 Polyester Film Capacitor 63 V dc 1.5μF
- KEMET R82 Polyester Film Capacitor 63 V dc 100nF, Through Hole
- KEMET R82 Polyester Film Capacitor 63 V dc 330nF, Through Hole
- KEMET R82 Polyester Film Capacitor 63 V dc 680nF
- KEMET R82 Polyester Film Capacitor 63 V dc 220nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 63 V dc 330nF, Through Hole