KEMET R82 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 220nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.32

(exc. VAT)

£1.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship
  • Plus 740 unit(s) ready to ship from another location
  • Plus 1,870 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.132£1.32
100 - 190£0.077£0.77
200 - 390£0.074£0.74
400 - 790£0.07£0.70
800 +£0.061£0.61

*price indicative

Packaging Options:
RS Stock No.:
312-1475
Mfr. Part No.:
R82DC3220DQ60J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R82

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Maximum Operating Temperature

+105°C

Lead Diameter

0.5mm

Minimum Operating Temperature

-55°C

KEMET Miniature R82 Series


KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.

Features


Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available

Applications


Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.

Related links