KEMET PME261 Paper Capacitor, 660 V ac, 1500V dc, ±20%, 47nF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£14.30

(exc. VAT)

£17.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship
  • Plus 115 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£2.86£14.30
50 - 245£2.084£10.42
250 - 995£1.472£7.36
1000 - 2495£1.25£6.25
2500 +£1.21£6.05

*price indicative

Packaging Options:
RS Stock No.:
311-0992
Mfr. Part No.:
PME264NE5470MR30
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Voltage

660 V ac, 1500V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PME261

Lead Pitch

25.4mm

Suppression Class

X2

Length

30.5mm

Depth

10.5mm

Height

17mm

Dimensions

30.5 x 10.5 x 17mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Diameter

1mm

COO (Country of Origin):
FI

P264 (PME264) Metallised Paper


Suitable for both high ac and dc applications such as commutator capacitor in converters, high voltage dc capacitor in TV sets, and ignition circuits
Multi-layer metallised paper construction ensures high stability and reliability particularly in applications with continuous operation
Encapsulation meets UL94V-0

Standards

EN132400

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links