Vishay MKT1820 Metallized Polyester Film Film Capacitor, 100V dc, ±5%, 10μF, Through Hole

Subtotal (1 reel of 170 units)*

£380.80

(exc. VAT)

£457.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
170 +£2.24£380.80

*price indicative

RS Stock No.:
261-9822
Mfr. Part No.:
MKT1820610014
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10µF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKT1820

Dielectric

Metallized Polyester Film

COO (Country of Origin):
PT
The Vishay DC film capacitor is used in low voltage DC link, automotive and DC filtering. It has tinned wire leads.

Maximum application temperature 125 °C
Reference standards IEC 60384-2

Related links