Vishay MKP1847C Polypropylene Capacitor PP, 250V dc, 10%, 4μF, Through Hole
- RS Stock No.:
- 211-1284
- Mfr. Part No.:
- MKP1847C540255K2
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 100 units)*
£193.60
(exc. VAT)
£232.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £1.936 | £193.60 |
200 - 400 | £1.743 | £174.30 |
500 - 900 | £1.646 | £164.60 |
1000 + | £1.603 | £160.30 |
*price indicative
- RS Stock No.:
- 211-1284
- Mfr. Part No.:
- MKP1847C540255K2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Series | MKP1847C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series MKP1847C | ||
- COO (Country of Origin):
- PT
The Vishay AC filtering metalized polypropylene film capacitor has radial type. It can be used in application such as harmonic filter, welding equipment, AC filtering and UPS systems.
Robustness under high humidity
It has high peak current capabilities
It has high peak current capabilities
Related links
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole