Vishay MKP1848H Polypropylene Capacitor PP, 500V dc, ± 5%, 10μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
210-1785
Mfr. Part No.:
MKP1848H61050JK2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10µF

Voltage

500V dc

Mounting Type

Through Hole

Tolerance

± 5%

Series

MKP1848H

COO (Country of Origin):
PT
The Vishay MKP1848H series of DC link capacitors are metallized polypropylene (KP) film capacitors. The metallized polypropylene films are used in high frequency or high voltage applications due to their very low dissipation factor and high dielectric strength. These type of capacitors are ideal for outdoor applications or in other harsh environment. Some of the application of these capacitors are in Renewable energies inverters, UPS, Battery drivers, Motor drivers.

It has high robustness under high humidity
It has high ripple current capability, low ESR and low ESL
It is completely free of Halogen
THB 85 °C, 85 % RH, 1000 h at rated UNDC