KEMET R41-T Metallised Polypropylene Film Capacitor, 1.5 kV dc, 300 V ac, ±10%, 220nF, Through Hole

Subtotal (1 bag of 200 units)*

£145.80

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 11 June 2026
  • Plus 999,999,200 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.729£145.80

*price indicative

RS Stock No.:
197-2067
Mfr. Part No.:
R413N322050T0K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

1.5 kV dc, 300 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

R41-T

Automotive Standard

AEC-Q200

Lead Pitch

22.5mm

Suppression Class

Y2/X1 (IEC 60384-14)

Length

26.5mm

Depth

13mm

Lead Length

25mm

Height

22mm

Dimensions

26.5 x 13 x 22mm

Dielectric

Metallised Polypropylene

Dissipation Factor

=0.3%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

COO (Country of Origin):
CN
KEMET R41T Series are metallized polypropylene Film Capacitors that with self-extinguishing resin, in a box meeting UL94 V-0 rating. These polypropylene capacitors are for us in EMI (Electromagnetic interference) suppression filter in “line to ground” and “across the line” applications, requiring Y2/X1 Safety classification. They have operating temperature of -40’c to +125c and are qualified to meet demanding Automotive Qualification AEC-Q200.Suitable for use in situations where failure of capacitor could lead to danger of electric shock.NOT for use in “series with mains” type applications.

Related links