KEMET R41-T Metallised Polypropylene Film Capacitor, 1.5 kV dc, 300 V ac, ±10%, 47nF, Through Hole
- RS Stock No.:
- 197-2054
- Mfr. Part No.:
- R413N247050T0K
- Brand:
- KEMET
Subtotal (1 bag of 500 units)*
£141.00
(exc. VAT)
£169.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 999,998,500 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £0.282 | £141.00 |
*price indicative
- RS Stock No.:
- 197-2054
- Mfr. Part No.:
- R413N247050T0K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47nF | |
Voltage | 1.5 kV dc, 300 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R41-T | |
Lead Pitch | 22.5mm | |
Automotive Standard | AEC-Q200 | |
Suppression Class | Y2/X1 (IEC 60384-14) | |
Length | 26.5mm | |
Lead Length | 25mm | |
Depth | 6mm | |
Height | 15mm | |
Dimensions | 26.5 x 6 x 15mm | |
Dielectric | Metallised Polypropylene | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +125°C | |
Dissipation Factor | =0.3% | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 1.5 kV dc, 300 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R41-T | ||
Lead Pitch 22.5mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class Y2/X1 (IEC 60384-14) | ||
Length 26.5mm | ||
Lead Length 25mm | ||
Depth 6mm | ||
Height 15mm | ||
Dimensions 26.5 x 6 x 15mm | ||
Dielectric Metallised Polypropylene | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor =0.3% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
KEMET R41T Series are metallized polypropylene Film Capacitors that with self-extinguishing resin, in a box meeting UL94 V-0 rating. These polypropylene capacitors are for us in EMI (Electromagnetic interference) suppression filter in line to ground and across the line applications, requiring Y2/X1 Safety classification. They have operating temperature of -40c to +125c and are qualified to meet demanding Automotive Qualification AEC-Q200.Suitable for use in situations where failure of capacitor could lead to danger of electric shock.NOT for use in series with mains type applications.
Related links
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 47nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 6.8nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 10nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 22nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 33nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 220nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 150nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 4.7nF, Through Hole