Vishay F340Y2 Polypropylene Film Capacitor, 305V ac, ±20%, 47nF, Through Hole

Bulk discount available

Subtotal (1 pack of 20 units)*

£13.74

(exc. VAT)

£16.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 760 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 80£0.687£13.74
100 - 180£0.516£10.32
200 - 480£0.447£8.94
500 - 980£0.378£7.56
1000 +£0.31£6.20

*price indicative

Packaging Options:
RS Stock No.:
187-8291
Mfr. Part No.:
F340Y234730MFM2B0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

F340Y2

Lead Pitch

15mm

Automotive Standard

AEC-Q200

Suppression Class

Y2

Length

17.5mm

Depth

8.5mm

Lead Length

5mm

Height

15mm

Dimensions

17.5 x 8.5 x 15mm

Dielectric

Polypropylene

Terminal Type

Radial

Package/Case

B

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

COO (Country of Origin):
IN
Applications
For standard line bypass (between line and ground) Y2 applications.

Related links