Vishay F340Y2 Polypropylene Film Capacitor, 305V ac, ±20%, 220nF, Through Hole
- RS Stock No.:
- 187-8164
- Mfr. Part No.:
- F340Y242230MIM2T0
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.00
(exc. VAT)
£14.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
- Plus 999,999,815 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £2.40 | £12.00 |
25 - 45 | £2.242 | £11.21 |
50 - 95 | £2.082 | £10.41 |
100 + | £1.922 | £9.61 |
*price indicative
- RS Stock No.:
- 187-8164
- Mfr. Part No.:
- F340Y242230MIM2T0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220nF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | F340Y2 | |
Lead Pitch | 22.5mm | |
Automotive Standard | AEC-Q200 | |
Suppression Class | Y2 | |
Length | 26mm | |
Depth | 12mm | |
Lead Length | 5mm | |
Height | 22mm | |
Dimensions | 26 x 12 x 22mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Package/Case | T | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220nF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series F340Y2 | ||
Lead Pitch 22.5mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class Y2 | ||
Length 26mm | ||
Depth 12mm | ||
Lead Length 5mm | ||
Height 22mm | ||
Dimensions 26 x 12 x 22mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Package/Case T | ||
- COO (Country of Origin):
- IN
Applications
For standard line bypass (between line and ground) Y2 applications.
For standard line bypass (between line and ground) Y2 applications.
Related links
- Vishay F340Y2 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340Y2 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340Y2 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340Y2 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340Y2 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340Y2 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340Y2 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340Y2 Polypropylene Film Capacitor ±20% Through Hole