Vishay F340Y2 Polypropylene Film Capacitor, 305V ac, ±20%, 47μF, Through Hole

Bulk discount available

Subtotal (1 bag of 750 units)*

£378.75

(exc. VAT)

£454.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
750 - 750£0.505£378.75
1500 - 3000£0.479£359.25
3750 +£0.454£340.50

*price indicative

RS Stock No.:
187-8106
Mfr. Part No.:
F340Y234730MFM2B0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

F340Y2

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Suppression Class

Y2

Length

17.5mm

Lead Length

5mm

Depth

8.5mm

Height

15mm

Dimensions

17.5 x 8.5 x 15mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Package/Case

B

COO (Country of Origin):
IN
Applications
For standard line bypass (between line and ground) Y2 applications.

Related links