Vishay MKT 1813 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 100nF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.19

(exc. VAT)

£9.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 820 unit(s) ready to ship
  • Plus 340 unit(s) ready to ship from another location
  • Plus 2,875 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.638£8.19
50 - 120£0.982£4.91
125 - 245£0.902£4.51
250 - 495£0.736£3.68
500 +£0.656£3.28

*price indicative

Packaging Options:
RS Stock No.:
185-4347
Mfr. Part No.:
MKT1813410405
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1813

Lead Pitch

22.5mm

Length

19mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Lead Diameter

0.7mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

MKT 1813 Series


Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits

Related links