Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 4.7μF, Through Hole
- RS Stock No.:
- 185-4246
- Mfr. Part No.:
- MKT1813547255
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£27.35
(exc. VAT)
£32.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 255 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £5.47 | £27.35 |
25 - 45 | £3.556 | £17.78 |
50 - 120 | £3.01 | £15.05 |
125 - 245 | £2.46 | £12.30 |
250 + | £2.19 | £10.95 |
*price indicative
- RS Stock No.:
- 185-4246
- Mfr. Part No.:
- MKT1813547255
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4.7µF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MKT 1813 | |
Lead Pitch | 45mm | |
Length | 41.5mm | |
Dielectric | Metallised Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4.7µF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 1813 | ||
Lead Pitch 45mm | ||
Length 41.5mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Related links
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 4.7μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 1.5μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 1μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 6.8μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 10μF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 47nF, Through Hole
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 2.2μF, Through Hole